
Power Integrations TOP223P technical specifications.
| Package/Case | DIP |
| Duty Cycle | 67% |
| Fault Protection | Over Temperature |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Current | 100mA |
| Output Voltage | 5.7V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch®-II |
| Supply Current | 1.2mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP223P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
