
CMOS switching regulator, voltage-mode, designed for flyback topology. Features 1.1A current capability and a maximum switching frequency of 110kHz. Operates from 85-265V AC input with a maximum supply voltage of 36V. Includes over-temperature fault protection and a maximum duty cycle of 67%. Packaged in a TO-220 case for through-hole mounting.
Power Integrations TOP223YN technical specifications.
| Package/Case | TO-220 |
| Duty Cycle | 67% |
| Fault Protection | Over Temperature |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 100mA |
| Output Voltage | 5.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-II |
| Supply Current | 1.2mA |
| Topology | Flyback |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP223YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
