
Flyback switching regulator IC with a single output, designed for AC input voltages from 85V to 265V. Features over-temperature fault protection and a maximum duty cycle of 70%. Operates across a temperature range of -40°C to 150°C, with a maximum power dissipation of 30W. Packaged in an SMD/SMT surface mount configuration, supplied on tape and reel.
Power Integrations TOP224GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 67% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-II |
| Supply Current | 1.2mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP224GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
