
Offline switching power management IC featuring a flyback topology. This DC/DC controller offers integrated over-voltage and over-temperature fault protection. Operating from 85VAC to 265VAC input, it supports a 12V output voltage with a maximum duty cycle of 78%. Designed for surface mount applications, it operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 30W.
Power Integrations TOP234GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TOPSwitch®-FX |
| Supply Current | 1.5mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP234GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
