
Power Integrations TOP242F technical specifications.
| Package/Case | TO-262-7 |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TOPSwitch®-GX |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP242F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.