The TOP242RN-TL is a DC/DC controller from Power Integrations with a 4-pin R-PSSO-G6 package and a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125°C. The device has 6 terminals and a single function. The TOP242RN-TL is a single-terminal device with a pin count of 4.
Power Integrations TOP242RN-TL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 8.405 |
| Length | 10.29 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations TOP242RN-TL to view detailed technical specifications.
No datasheet is available for this part.