
Power Integrations TOP242Y technical specifications.
| Package/Case | TO-220-7 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22W |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch®-GX |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP242Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
