
Power Integrations TOP243R-TL technical specifications.
| Package/Case | TO-263-7 |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TOPSwitch®-GX |
| Supply Current | 1.6mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Power Integrations TOP243R-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.