The TOP243RN-TL is a single-function DC/DC controller from Power Integrations. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 4-pin R-PSSO-G6 package, measuring 8.405mm in width and 10.29mm in length. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Power Integrations TOP243RN-TL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 8.405 |
| Length | 10.29 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations TOP243RN-TL to view detailed technical specifications.
No datasheet is available for this part.