
The TOP244G is a DC/DC controller from Power Integrations, operating within a temperature range of -40°C to 150°C. It is available in a package quantity of 50, packaged in rail/Tube. The device is not RoHS compliant. It is part of the TOPSwitch-GX series and has a maximum power dissipation of 28W.
Power Integrations TOP244G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch®-GX |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP244G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
