The TOP246G is a DC/DC controller from Power Integrations. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 7 terminals and is available in a 7-pin SOP package. It is designed for automotive applications and is rated for use in a temperature grade of AUTOMOTIVE.
Power Integrations TOP246G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.35 |
| Length | 9.575 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Power Integrations TOP246G to view detailed technical specifications.
No datasheet is available for this part.