
Power Integrations TOP252EN technical specifications.
| Height | 8.25mm |
| Length | 10.24mm |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 13W |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP252EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
