Power Integrations TOP252MG technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | TOPSwitch®-HX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP252MG to view detailed technical specifications.
No datasheet is available for this part.