Power Integrations TOP252PG technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | TOPSwitch®-HX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP252PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
