
Flyback topology analog circuit IC featuring a single function and CMOS technology. Operates with a maximum duty cycle of 78% and offers fault protection against over voltage and over temperature conditions. This through-hole mounted component has a maximum power dissipation of 25W, a maximum output voltage of 700V, and an output current of 1.37A, supporting up to 43W output power. Operating temperature range is -40°C to 150°C, with a supply voltage range from -300mV to 9V.
Power Integrations TOP253EN technical specifications.
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Output Current | 1.37A |
| Output Power | 43W |
| Output Voltage | 700V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP253EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
