
Power Integrations TOP253MN technical specifications.
| Package/Case | SDIP |
| Max Duty Cycle | 83% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 100mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP253MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.