
Analog circuit IC featuring a flyback topology, designed for through-hole mounting in a SIP package. Operates with AC input voltages from 85V to 265V, supporting a maximum duty cycle of 83%. Offers two outputs with a maximum output current of 100mA and a maximum output voltage of 15V, delivering up to 57W of output power. Features a maximum power dissipation of 81W and operates across a temperature range of -40°C to 150°C. RoHS compliant.
Power Integrations TOP255EN technical specifications.
| Package/Case | SIP |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 57W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 26W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.3mA |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP255EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
