Power Integrations TOP255GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Output Current | 2.72A |
| Output Power | 30W |
| Output Voltage | 700V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP255GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.