Power Integrations TOP259EN technical specifications.
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238W |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output Power | 171W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP259EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
