Power Integrations TOP267EG-TL technical specifications.
| Width | 2.01 |
| Length | 10.16 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations TOP267EG-TL to view detailed technical specifications.
No datasheet is available for this part.