Analog circuit IC featuring a single function, CMOS technology, and a Flyback topology. Operates with AC input voltages from 85V to 265V, supporting a maximum output power of 148W at 36V. Offers a maximum duty cycle of 83% and a maximum power dissipation of 112W. Packaged in a SIP with a temperature range of -40°C to 150°C.
Power Integrations TOP268EG technical specifications.
| Package/Case | SIP |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 112W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 3.25V |
| Min Supply Voltage | 2.83V |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Output Current | 1.7mA |
| Output Power | 148W |
| Output Voltage | 36V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP268EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
