
The TOP268VG is a 36W flyback switcher IC from Power Integrations. It operates over a wide input voltage range of 85V to 265V AC and has a maximum operating temperature of 150°C. The device is packaged in a DIP package and is suitable for use in a variety of applications. The TOP268VG is RoHS compliant and is part of the TOPSwitch-JX series.
Power Integrations TOP268VG technical specifications.
| Package/Case | DIP |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Power | 36W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Supply Current | 3.4mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP268VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
