Analog circuit IC featuring a single function, CMOS technology, and Flyback topology. Operates with AC input voltages from 85V to 265V, supporting a maximum output power of 66W and an output current of 11.1A. Offers fault protection against over voltage, over temperature, and short circuit conditions. Designed for surface mounting in a SOP package, with a maximum duty cycle of 83% and an operating temperature range of -40°C to 150°C. RoHS compliant.
Power Integrations TOP271KG technical specifications.
| Package/Case | SOP |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 102W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 11.1A |
| Output Power | 66W |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP271KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
