
The TOP412G-TL is a DC/DC controller from Power Integrations with a 5.8V output voltage and 1.2mA supply current. It operates within a temperature range of -40°C to 125°C and is available in a surface mount package. The device is designed for use in applications with a maximum supply voltage of 265V AC and a minimum supply voltage of 85V AC. It features a maximum duty cycle of 70% and is part of the TOPSwitch series.
Power Integrations TOP412G-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TOPSwitch® |
| Supply Current | 1.2mA |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP412G-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.