
Power Integrations TOP414G-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TOPSwitch® |
| Supply Current | 1.4mA |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP414G-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
