Sealed Lead Acid Battery 12V 125AH T11 TERM 13.5 x 6.73 x 10.79
Power-Sonic DCG12-125 technical specifications.
| Capacity | 125ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 10.79inch |
| Weight | 97lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-125 to view detailed technical specifications.
No datasheet is available for this part.