rechargeable sealed lead acid battery; PHR High Rate Series
Power-Sonic PHR-12150 technical specifications.
| Capacity | 36ah |
| Mount | Sealed |
| Termination | Stud |
| Weight | 22.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PHR-12150 to view detailed technical specifications.
No datasheet is available for this part.