
Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 10.5Ah; Quick Disconnect: 0.25
Power-Sonic PS-12100H-F2 technical specifications.
| Capacity | 10.5ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Size | 118mm |
| Termination | Flat |
| Weight | 7.23lb |
| RoHS | Compliant |
No datasheet is available for this part.