Sealed Lead Acid Battery 12V 75.0AH 3750mA UNIV AUTO. POSTS
Sign in to ask questions about the Power-Sonic PS-12750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power-Sonic PS-12750 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 75ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Output Voltage | 12V |
| Packaging | Bulk |
| Shape | Rectangular |
| Termination | Flat |
| Voltage | 12V |
| Weight | 52lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-12750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.