The P1110-EVAL-01 is a complete demonstration and development platform for Powercast battery recharging technology powered by RF energy. It converts RF energy (915MHz) into DC power using the P1110 Powerharvester Receiver. The kit includes both the TX91501 3W transmitter and the TX91502 PowerSpot transmitter, along with various receiving antennas and battery-recharging boards in smart-watch and credit-card form factors for far-field over-the-air charging.
Checking distributor stock and pricing after the page loads.
| Center Frequency | 915MHz |
| Harvesting Range | 850-950MHz |
| RF-to-DC Conversion Efficiency | Up to 75% |
| Configurable Overvoltage Protection | Up to 4.2V |
| Transmitter Power (TX91501) | 3W |
| Transmitter Power (TX91502) | 4W |
| Regulatory | FCC Approved Transmitter |
| RoHS | Compliant |