The P1110-EVAL-PS is a complete demonstration and development platform for recharging batteries in consumer devices wirelessly using RF energy (radio waves). The kit is designed to utilize the TX91503 PowerSpot transmitter for higher power levels. It includes the P1110 Powerharvester receiver which converts RF energy into DC power, multiple battery options (NiMH, Li-ION, and Li-Mn), and supports both directional and omni-directional antennas. It can be used with or without a mobile app to set recharging schedules and uses BLE beacons to manage transmitter operation.
Checking distributor stock and pricing after the page loads.
| Center Frequency | 915MHz |
| Harvesting Range | 850-950MHz |
| Maximum Charging Distance | 20ft |
| Recommended High Power Charging Distance | 5ft |
| Directional Antenna Gain | 6.1dBi |
| Omni-directional Antenna Gain | 1.0dBi |
| RF to DC Conversion Efficiency | 75% |
| Overvoltage Protection | 4.2V |
| Fcc Id | YESTX91503 |
| RoHS | Compliant |