Powercast P2110 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 165mW |
| Output Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Powercast P2110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
