Powercast P2110CSR-EVB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 50mA |
| Output Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Powercast P2110CSR-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
