Powercast TX91501-3W-ID technical specifications.
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Series | Powercaster™ |
| RoHS | Compliant |
Download the complete datasheet for Powercast TX91501-3W-ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
