Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
POWEREX
A398PE
Datasheet
Powerex
A398PE
Unknown
DIODE GEN PURPOSE 1500V 400A
DIODE GEN PURPOSE 1500V 400A
Mounting
Chassis Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Average Rectified Current
400A
Max Reverse Voltage (DC)
1.5kV
Mount
Chassis Mount
Package Quantity
5
Packaging
Bulk
Reverse Recovery Time
1.5us
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account