DIODE MODULE 1.2KV 100A
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Recovery Time | 800ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |