Sign in to ask questions about the Powerex CM200EXS-34S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex CM200EXS-34S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.7kV |
| Collector Emitter Voltage (VCEO) | 2.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2kW |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM200EXS-34S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
