
The Powerex CM400HX-24A is a high-power IGBT module with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 400A. It features a standard input with an input capacitance of 66nF and is designed for operation at temperatures up to 150°C. The module is packaged in a bulk format and is RoHS compliant. It is also equipped with an NTC thermistor for temperature monitoring.
Powerex CM400HX-24A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.6V |
| Input | Standard |
| Input Capacitance | 66nF |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.45kW |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM400HX-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
