The Powerex CM75MXA-24S is a three phase bridge rectifier module with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 75A. It has a maximum power dissipation of 600W and operates over a temperature range of -40°C to 150°C. The module is packaged in bulk and is not RoHS compliant.
Powerex CM75MXA-24S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.8V |
| Collector-emitter Voltage-Max | 2.25V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 7.5nF |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM75MXA-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.