Powerex PM300CL1A060 technical specifications.
| Current | 300A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PM300CL1A060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.