Sign in to ask questions about the Powerex PM50CL1A060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex PM50CL1A060 technical specifications.
| Current | 50A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PM50CL1A060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
