Sign in to ask questions about the Powerex PSS35S92F6-AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex PSS35S92F6-AG technical specifications.
| Package/Case | DIP |
| Current | 35A |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PSS35S92F6-AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.