The QRS0660T30 is a rectifier module from Powerex with a maximum repetitive reverse voltage of 600V and a maximum forward current of 294A. It has a reverse recovery time of 110ns and is packaged in a module form factor for chassis mount applications. The module is not RoHS compliant, and its SVHC compliance status is unknown. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex QRS0660T30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 294A |
| Package/Case | Module |
| Forward Current | 294A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 110ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex QRS0660T30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.