SCR PHASE CTRL MOD 325A 6000V
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 589A |
| RoHS Compliant | Yes |
| RoHS | Compliant |