Powerex T9GH121042DH technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.57kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.