THYRISTOR, SCR, 800A, 1.6KV, TO-200AD; Peak Repetitive Off-State Voltage, Vdrm:1.6kV; Gate Trigger Current Max, Igt:300mA; Current It av:800A; On State RMS Current IT(rms):1.25kA; Thyristor Case Style:TO-200AD; No. of Pins:3; MSL:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.25kA |
| RoHS | Compliant |