Plug In Adaptor Power Supply, Aus, Euro, Uk, Us, 90 V, 264 V, 5 W, 5 V, 1 A Rohs Compliant: Yes
Powerpax KSAS0060500100D5U technical specifications.
| Current - Output 1 | 1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 5W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | USB |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.