The Powerpax SW4313 is a single-output DC-DC converter with a maximum output power of 7.5W and a maximum output current of 500mA. It operates within a minimum input voltage of 100V and a maximum input voltage of 240V. The converter is packaged in a 100-pin format and features a barrel plug center positive 2.1mm x 5.5mm output connector. It does not meet the requirements for Reach SVHC compliance.
Powerpax SW4313 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 500mA |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 7.5W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.