Sign in to ask questions about the Powersem PSB 35T-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powersem PSB 35T-16 technical specifications.
| Height | 24mm |
| Length | 55mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Powersem PSB 35T-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
