Diode bridge POWERSEM PSD 192-08 800 V 248 A
Powersem PSD 192/08 technical specifications.
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 2.8kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Width | 54mm |
| RoHS | Compliant |
No datasheet is available for this part.